Analog DevicesAD521SD/883BInstrumentenverstärker
INST Amp Single ±18V 14-Pin SBCDIP Tube
| Not Compliant | |
| EAR99 | |
| NRND | |
| 8542.33.00.01 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| 1 | |
| 40 | |
| 74 | |
| 1@±15V | |
| ±18 | |
| 30 to 50 | |
| ±5 | |
| ±9|±12|±15 | |
| ±18 | |
| 0.04@±15V | |
| 10(Typ)@±15V | |
| Dual | |
| -55 | |
| 125 | |
| Extended Industrial | |
| Tube | |
| Befestigung | Through Hole |
| Verpackungshöhe | 3.56(Max) mm |
| Verpackungsbreite | 7.87(Max) mm |
| Verpackungslänge | 19.43(Max) mm |
| Leiterplatte geändert | 14 |
| Standard-Verpackungsname | DIP |
| Lieferantenverpackung | SBCDIP |
| 14 | |
| Leitungsform | Through Hole |
Need to have an indication of current being drawn in parts of your circuit? Implement this instrumentation amplifier AD521SD/883B differential amplifier from Analog Devices for current sensing features. Its typical dual supply voltage is ±9|±12|±15 V, with a minimum of ±5 V and maximum of ±18 V. This part has a temperature range of -55 °C to 125 °C. It has a single channel per chip. This device uses dual power supplies.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

