Analog DevicesAD5220BNZ100Digitalpotenziometer
Digital Potentiometer 100kOhm 128POS Volatile 8-Pin PDIP N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 128 | |
| Volatile | |
| 100 | |
| 2.7 | |
| 3|5 | |
| 5.5 | |
| 0.015(Typ) | |
| Single | |
| -40 | |
| 85 | |
| Extended Industrial | |
| Tube | |
| Befestigung | Through Hole |
| Verpackungshöhe | 3.3 |
| Verpackungsbreite | 6.35 |
| Verpackungslänge | 9.27 |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | DIP |
| Lieferantenverpackung | PDIP N |
| 8 | |
| Leitungsform | Through Hole |
Need to adjust the resistance in your application, use the AD5220BNZ100 digital potentiometer from Analog Devices. This digital potentiometer has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device comes in tube packaging. This device uses a single power supply.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

