Analog DevicesAD5220BRMZ10-REEL7Digitalpotenziometer
Digital Potentiometer 10kOhm 128POS Volatile 8-Pin MSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 128 | |
| Volatile | |
| 10 | |
| 2.7 | |
| 3|5 | |
| 5.5 | |
| 0.015(Typ) | |
| Single | |
| -40 | |
| 85 | |
| Extended Industrial | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.85 mm |
| Verpackungsbreite | 3 mm |
| Verpackungslänge | 3 mm |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | MSOP |
| 8 | |
| Leitungsform | Gull-wing |
Now easily implement potentiometers with this AD5220BRMZ10-REEL7 digital potentiometer from Analog Devices, making it easy to adjust resistance for easy processing and trimming for microprocessors. This digital potentiometer has a temperature range of -40 °C to 85 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device uses a single power supply.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

