Analog DevicesAD5220BRMZ10Digitalpotenziometer
Digital Potentiometer 10kOhm 128POS Volatile 8-Pin MSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 128 | |
| Volatile | |
| 10 | |
| 2.7 | |
| 3|5 | |
| 5.5 | |
| 0.015(Typ) | |
| Single | |
| -40 | |
| 85 | |
| Extended Industrial | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.85 |
| Verpackungsbreite | 3 |
| Verpackungslänge | 3 |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | MSOP |
| 8 | |
| Leitungsform | Gull-wing |
Now easily implement potentiometers with this AD5220BRMZ10 digital potentiometer from Analog Devices, making it easy to adjust resistance for easy processing and trimming for microprocessors. This digital potentiometer has a temperature range of -40 °C to 85 °C. This device comes in tube packaging. This device uses a single power supply.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

