10-25% Rabatt
Analog DevicesAD5228BUJZ50-RL7Digitalpotenziometer
Digital Potentiometer 50kOhm 32POS Volatile 8-Pin TSOT T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | No |
| 1 | |
| 32 | |
| Volatile | |
| 50 | |
| 2.7 | |
| 3|5 | |
| 5.5 | |
| 0.05(Typ) | |
| Single | |
| -40 | |
| 105 | |
| Automotive | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.87 mm |
| Verpackungsbreite | 1.6 mm |
| Verpackungslänge | 2.9 mm |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | TSOT |
| 8 | |
| Leitungsform | Gull-wing |
Use almost any kind of profile you want with the AD5228BUJZ50-RL7 digital potentiometer from Analog Devices when adjusting resistance in your product. This digital potentiometer has a minimum operating temperature of -40 °C and a maximum of 105 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device uses a single power supply.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

