Analog DevicesAD5241BRZ10-RL7Digitalpotenziometer
Digital Potentiometer 10kOhm 256POS Volatile 14-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 256 | |
| Volatile | |
| 10 | |
| 2.7 | |
| 5 | |
| 5.5 | |
| ±2.7 | |
| ±2.5 | |
| ±2.3 | |
| 0.0001(Typ) | |
| Single|Dual | |
| -40 | |
| 105 | |
| Extended | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.5(Max) mm |
| Verpackungsbreite | 4(Max) mm |
| Verpackungslänge | 8.75(Max) mm |
| Leiterplatte geändert | 14 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC N |
| 14 | |
| Leitungsform | Gull-wing |
Adjusting resistance for easy processing just got easier! Check out the AD5241BRZ10-RL7 digital potentiometer from Analog Devices. Its typical dual supply voltage is ±2.5 V, with a minimum of ±2.3 V and maximum of ±2.7 V. This digital potentiometer has a minimum operating temperature of -40 °C and a maximum of 105 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device uses one or two power supplies.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

