Meist Gekauft
Analog DevicesAD5245BRJZ10-RL7Digitalpotenziometer
Digital Potentiometer 10kOhm 256POS Volatile Linear 8-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Linear | |
| 1 | |
| 256 | |
| Volatile | |
| 10 | |
| 2.7 | |
| 3|5 | |
| 5.5 | |
| 0.003(Typ) | |
| Single | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.15 mm |
| Verpackungsbreite | 1.6 mm |
| Verpackungslänge | 2.9 mm |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-23 |
| 8 | |
| Leitungsform | Gull-wing |
Now easily implement potentiometers with this AD5245BRJZ10-RL7 digital potentiometer from Analog Devices, making it easy to adjust resistance for easy processing and trimming for microprocessors. This digital potentiometer has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device uses a single power supply.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

