Analog DevicesAD5271BCPZ-20-RL7Digitalpotenziometer
Digital Potentiometer 20kOhm 256POS Non-Volatile Linear 10-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Linear | |
| 1 | |
| 256 | |
| Non-Volatile | |
| 20 | |
| 2.7 | |
| 5 | |
| 5.5 | |
| ±2.75 | |
| ±2.5 | |
| 0.001 | |
| Single|Dual | |
| -40 | |
| 125 | |
| Extended Industrial | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.73 mm |
| Verpackungsbreite | 3 mm |
| Verpackungslänge | 3 mm |
| Leiterplatte geändert | 10 |
| Standard-Verpackungsname | CSP |
| Lieferantenverpackung | LFCSP EP |
| 10 | |
| Leitungsform | No Lead |
Need to adjust the resistance in your application, use the AD5271BCPZ-20-RL7 digital potentiometer from Analog Devices. It has a minimum dual supply voltage of ±2.5 V and maximum of ±2.75 V. This digital potentiometer has a temperature range of -40 °C to 105 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device uses one or two power supplies.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

