Analog DevicesAD5282BRUZ20Digitalpotenziometer
Digital Potentiometer 20kOhm 256POS Volatile 16-Pin TSSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 2 | |
| 256 | |
| Volatile | |
| 20 | |
| 4.5 | |
| 15 | |
| 16.5 | |
| ±5.5 | |
| ±5 | |
| ±4.5 | |
| 2.7 to 16.5 | |
| 0.0001(Typ) | |
| Single|Dual | |
| -40 | |
| 85 | |
| Extended Industrial | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.05(Max) mm |
| Verpackungsbreite | 4.4 mm |
| Verpackungslänge | 5 mm |
| Leiterplatte geändert | 16 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | TSSOP |
| 16 | |
| Leitungsform | Gull-wing |
This AD5282BRUZ20 digital potentiometer from Analog Devices is used in radios for tuning. Its typical dual supply voltage is ±5 V, with a minimum of ±4.5 V and maximum of ±5.5 V. This digital potentiometer has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device comes in tube packaging. This device uses one or two power supplies.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

