Analog DevicesAD5290YRMZ50Digitalpotenziometer
Digital Potentiometer 50kOhm 256POS Volatile Linear 10-Pin MSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | No |
| Linear | |
| 1 | |
| 256 | |
| Volatile | |
| 50 | |
| 20 | |
| 15 | |
| 30 | |
| ±15 | |
| ±5|±9|±12 | |
| ±10 | |
| 0.015(Typ) | |
| Single|Dual | |
| -40 | |
| 125 | |
| Automotive | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.85 mm |
| Verpackungsbreite | 3 mm |
| Verpackungslänge | 3 mm |
| Leiterplatte geändert | 10 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | MSOP |
| 10 | |
| Leitungsform | Gull-wing |
The AD5290YRMZ50 digital potentiometer from Analog Devices allows you to adjust the resistance for easy processing. Its typical dual supply voltage is ±5|±9|±12 V, with a minimum of ±10 V and maximum of ±15 V. This digital potentiometer has a temperature range of -40 °C to 125 °C. This device comes in tube packaging. This device uses one or two power supplies.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

