Analog DevicesAD534JDZAnaloger Teiler und Multiplikator
Analog Multiplier/Divider 4Bit 14-Pin SBCDIP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Analog Multiplier/Divider | |
| 4 | |
| 4 | |
| Single | |
| ±8 | |
| ±18 | |
| ±15 | |
| 500 | |
| Dual | |
| 0 | |
| 70 | |
| Tube | |
| Befestigung | Through Hole |
| Verpackungshöhe | 3.56(Max) |
| Verpackungsbreite | 7.87(Max) |
| Verpackungslänge | 19.43(Max) |
| Leiterplatte geändert | 14 |
| Standard-Verpackungsname | DIP |
| Lieferantenverpackung | SBCDIP |
| 14 | |
| Leitungsform | Through Hole |
If your project involves radar, communications, or industrial controls then you'll get the most out of the AD534JDZ analog multiplexer from Analog Devices by getting a real-time response when it is most required. It has a single output. Its typical dual supply voltage is ±15 V, with a minimum of ±8 V and maximum of ±18 V. This part has a temperature range of 0 °C to 70 °C. This device comes in tube packaging. This device uses dual power supplies.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
