Analog DevicesAD536AJHRMS-Gleichstrom-Wandlern
RMS to DC Converter 125V 2000uA 2300kHz 10-Pin TO-100 Box
| Not Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| 2300 | |
| 125 | |
| 30 | |
| 5 | |
| 36 | |
| ±3 | |
| ±18 | |
| 0 | |
| 7 | |
| 2000 | |
| 500 | |
| 0 | |
| 70 | |
| Commercial | |
| Box | |
| Durchmesser | 9.4(Max) mm |
| Befestigung | Through Hole |
| Verpackungshöhe | 4.7(Max) mm |
| Leiterplatte geändert | 10 |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-100 |
| 10 |
For a fast conversion from RMS to DC voltage, use this AD536AJH RMS to DC converter by Analog Devices to get the most accurate results. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This RMS to DC converter has a minimum operating temperature of 0 °C and a maximum of 70 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

