Analog DevicesAD5378ABCZD/A-W
DAC 32-CH Resistor-String 14-bit 108-Pin CSP-BGA Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.40 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Resistor-String | |
| 14bit | |
| 50ksps | |
| 32 | |
| 32 | |
| 30 | |
| Parallel|Serial (3-Wire, SPI, QSPI, Microwire) | |
| Voltage | |
| Bipolar | |
| External | |
| ±16.5 | |
| Dual | |
| 2000 | |
| ±3LSB | |
| ±12mV | |
| -40 | |
| 85 | |
| Tray | |
| Industrial | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.4 mm |
| Verpackungsbreite | 7 mm |
| Verpackungslänge | 7 mm |
| Leiterplatte geändert | 108 |
| Standard-Verpackungsname | BGA |
| Lieferantenverpackung | CSP-BGA |
| 108 | |
| Leitungsform | Ball |
Through the use of Analog Devices' AD5378ABCZ DAC converter, you can convert digital streams of impulses into a variable analog signals. It has a voltage output. This device's digital interface is parallel|serial (3-wire, spi, qspi, microwire). This device is based on Resistor-String architecture. This DAC has a resolution of 14bit. Its typical dual supply voltage is ±12|±15 V, with a minimum of -3/8.5 V and maximum of ±16.5 V. This DAC has a temperature range of -40 °C to 85 °C. This component will be shipped in tray format. This device uses dual power supplies.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

