| Not Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| VFC | |
| Non-Synchronous | |
| 150 | |
| ±0.1%FSR | |
| 4.5 | |
| 9|12|5|15|18|24|28 | |
| 36 | |
| ±5 | |
| ±9|±12|±15 | |
| ±18 | |
| Single|Dual | |
| -55 | |
| 125 | |
| Military | |
| Tube | |
| Durchmesser | 9.4(Max) mm |
| Befestigung | Through Hole |
| Verpackungshöhe | 4.7(Max) mm |
| Leiterplatte geändert | 10 |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-100 |
| 10 |
This AD537SH/883B V2F and F2V, developed by Analog Devices, is the perfect tool for increasing your processor s output power. Its typical dual supply voltage is ±9|±12|±15 V, with a minimum of ±5 V and maximum of ±18 V. This part has a temperature range of -55 °C to 125 °C. This device comes in tube packaging. This device uses one or two power supplies.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

