Analog DevicesAD538ADZAnaloger Teiler und Multiplikator
Analog Computational Unit 1Bit 18-Pin SBCDIP Tube
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.33.00.01 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Analog Computational Unit | |
| 1 | |
| 1 | |
| Single | |
| 10(Typ) | |
| ±4.5 | |
| ±18 | |
| ±15 | |
| 250 | |
| Dual | |
| -25 | |
| 85 | |
| Industrial | |
| Tube | |
| Befestigung | Through Hole |
| Verpackungshöhe | 3.05(Max) mm |
| Verpackungsbreite | 7.62(Max) mm |
| Verpackungslänge | 23.12(Max) mm |
| Leiterplatte geändert | 18 |
| Standard-Verpackungsname | DIP |
| Lieferantenverpackung | SBCDIP |
| 18 | |
| Leitungsform | Through Hole |
Does your project involve radar? This AD538ADZ analog multiplexer from Analog Devices will ensure you get a real-time response when you need it. It has a single output. Its typical dual supply voltage is ±15 V, with a minimum of ±4.5 V and maximum of ±18 V. This part has a temperature range of -25 °C to 85 °C. This device comes in tube packaging. This device uses dual power supplies.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
