Compliant | |
EAR99 | |
Active | |
8542.39.00.40 | |
Automotive | No |
PPAP | No |
General Purpose | |
16bit | |
1 | |
1 | |
50(Typ) | |
Serial (3-Wire, SPI, QSPI, Microwire) | |
Current | |
Unipolar | |
Internal|External | |
5.5 | |
Analog and Digital | |
1.43(Typ) | |
±0.012%FSR | |
±0.126%FSR | |
-40 | |
105 | |
Tube | |
Extended Industrial | |
Befestigung | Surface Mount |
Verpackungshöhe | 1 mm |
Verpackungsbreite | 4.4 mm |
Verpackungslänge | 9.7 mm |
Leiterplatte geändert | 28 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | TSSOP EP |
28 | |
Leitungsform | Gull-wing |
Computerized binary information can easily be translated into varying audio and video signals using the AD5421BREZ DAC converter, developed especially from Analog Devices. This device's digital interface is serial (3-wire, spi, qspi, microwire). It has a current output. This DAC has a resolution of 16bit. This DAC has a minimum operating temperature of -40 °C and a maximum of 105 °C. This device comes in tube packaging. This device uses analog and digital power.
EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.