| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.40 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| R-2R | |
| 8bit | |
| 2.47Msps | |
| 1 | |
| 1 | |
| 0.16 | |
| Serial (3-Wire, SPI, QSPI, Microwire) | |
| Current | |
| External | |
| 2.5 | |
| Single | |
| 0.025 | |
| ±0.25LSB | |
| ±10mV | |
| -40 | |
| 125 | |
| Tube | |
| Extended Industrial | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.85 mm |
| Verpackungsbreite | 3 mm |
| Verpackungslänge | 3 mm |
| Leiterplatte geändert | 10 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | MSOP |
| 10 | |
| Leitungsform | Gull-wing |
Through the use of Analog Devices' AD5425YRMZ DAC converter, you can convert digital streams of impulses into a variable analog signals. It has a current output. This device's digital interface is serial (3-wire, spi, qspi, microwire). This device is based on R-2R architecture. This DAC has a resolution of 8bit. This DAC has a temperature range of -40 °C to 125 °C. This device comes in tube packaging. This device uses a single power supply.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

