| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| CMOS | |
| Segment | |
| 12bit | |
| 2.7Msps | |
| 1 | |
| 1 | |
| 0.11 | |
| Serial (3-Wire, SPI, QSPI, Microwire) | |
| Current | |
| External | |
| 2.5 | |
| Single | |
| ±0.5LSB | |
| ±0.5LSB | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Extended | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.85 mm |
| Verpackungsbreite | 3 mm |
| Verpackungslänge | 3 mm |
| Leiterplatte geändert | 10 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | MSOP |
| 10 | |
| Leitungsform | Gull-wing |
Converting digital signals to analog signals such as audio or video? This AD5444YRMZ-REEL7 DAC converter provided from Analog Devices will do just that! It has a current output. This device is based on Segment architecture. This device's digital interface is serial (3-wire, spi, qspi, microwire). This DAC has a resolution of 12bit. This DAC has a temperature range of -40 °C to 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device uses a single power supply.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

