| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.40 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| CMOS | |
| R-2R | |
| 12bit | |
| 2.47Msps | |
| 2 | |
| 2 | |
| 0.12 | |
| Serial (3-Wire, SPI, QSPI, Microwire) | |
| Current | |
| External | |
| 2.5 | |
| Single | |
| 0.0035 | |
| ±1LSB | |
| ±25mV | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.05(Max) mm |
| Verpackungsbreite | 4.4 mm |
| Verpackungslänge | 5 mm |
| Leiterplatte geändert | 16 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | TSSOP |
| 16 | |
| Leitungsform | Gull-wing |
Converting digital signals to analog can easily be handled using this AD5449YRUZ-REEL7 from Analog Devices. This device's digital interface is serial (3-wire, spi, qspi, microwire). This device is based on R-2R architecture. It has a current output. This DAC has a resolution of 12bit. This DAC has a temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device uses a single power supply.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

