Analog DevicesAD5453YUJZ-REEL7D/A-W

DAC 1-CH Segment 14-bit 8-Pin TSOT T/R

Analog Devices brings you their latest AD5453YUJZ-REEL7 DAC converter, the perfect tool for converting high-quality digital data into a perceptible analog signal. This device's digital interface is serial (3-wire, spi, qspi, microwire). It has a current output. This device is based on Segment architecture. This DAC has a resolution of 14bit. This DAC has a temperature range of -40 °C to 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device uses a single power supply.

16 Stück: morgen versandbereit

    Total10,47 €Price for 1

    • Service Fee  5,93 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2311+
      Manufacturer Lead Time:
      10 Wochen
      Minimum Of :
      1
      Maximum Of:
      16
      Country Of origin:
      Malaysia
         
      • Price: 10,4664 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2311+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 16 Stück
      • Price: 10,4664 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.