Analog DevicesAD549JHZOperationsverstärker
Op Amp Single Ultra Low Bias Current Amplifier ±18V 8-Pin TO-99 Box
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Ultra Low Bias Current Amplifier | |
| Ultra Low Bias Current Amplifier | |
| 1 | |
| 1@±15V | |
| ±5 | |
| ±15 | |
| ±18 | |
| 0.00000005@±15V | |
| 0.00000025@±15V | |
| Dual | |
| 500 | |
| 3@±15V | |
| 90@±15V | |
| 120 | |
| 0.00022@±15V | |
| 80 | |
| 1 | |
| 5000 | |
| No | |
| 0 | |
| 70 | |
| Commercial | |
| Box | |
| Durchmesser | 9.4(Max) mm |
| Befestigung | Through Hole |
| Verpackungshöhe | 4.7(Max) mm |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-99 |
| 8 | |
| Leitungsform | Through Hole |
Amplify voltage signals in your electronic circuit design by implementing this general purpose amplifier AD549JHZ OP amp from Analog Devices. Its maximum power dissipation is 500 mW. Its typical dual supply voltage is ±15 V, with a minimum of ±5 V and maximum of ±18 V. This op amp has a temperature range of 0 °C to 70 °C. This device utilizes jfet technology. This device uses dual power supplies. It has a single channel per chip.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

