Analog DevicesAD5532HSABCZD/A-W
DAC 32-CH Resistor-String 14-bit 74-Pin CSP-BGA Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.40 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Resistor-String | |
| 14bit | |
| 1.1Msps | |
| 32 | |
| 32 | |
| 10 | |
| Serial (3-Wire, SPI) | |
| Voltage | |
| Unipolar|Bipolar | |
| External | |
| ±12 | |
| Dual | |
| 123(Typ) | |
| ±0.39%FSR | |
| 0.5%FSR | |
| -40 | |
| 85 | |
| Tray | |
| Industrial | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.1 mm |
| Verpackungsbreite | 12 mm |
| Verpackungslänge | 12 mm |
| Leiterplatte geändert | 74 |
| Standard-Verpackungsname | BGA |
| Lieferantenverpackung | CSP-BGA |
| 74 | |
| Leitungsform | Ball |
Converting digital signals to analog signals such as audio or video? This AD5532HSABCZ DAC converter provided from Analog Devices will do just that! This device's digital interface is serial (3-wire, spi). It has a voltage output. This device is based on Resistor-String architecture. This DAC has a resolution of 14bit. Its typical dual supply voltage is ±5|±9|±12 V, with a minimum of ±4.75 V and maximum of ±12 V. This DAC has a minimum operating temperature of -40 °C and a maximum of 85 °C. The item will be shipped in tray orientation. This device uses dual power supplies.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

