| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.40 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Segment | |
| 16bit | |
| 1 | |
| 1 | |
| 1(Typ) | |
| Serial (3-Wire, 4-Wire, SPI, QSPI, Microwire) | |
| Voltage | |
| Unipolar | |
| External | |
| 2.7 | |
| Single | |
| 0.825 | |
| ±1LSB | |
| ±4LSB | |
| 92dB(Typ) | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Industrial | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.73 mm |
| Verpackungsbreite | 3 mm |
| Verpackungslänge | 3 mm |
| Leiterplatte geändert | 10 |
| Standard-Verpackungsname | CSP |
| Lieferantenverpackung | LFCSP EP |
| 10 | |
| Leitungsform | No Lead |
Thanks to Analog Devices and their AD5541ABCPZ-REEL7 DAC converter, you'll easily be able to convert computerized digital information and translate it into perceptible analog data. It has a voltage output. This device's digital interface is serial (3-wire, 4-wire, spi, qspi, microwire). This device is based on Segment architecture. This DAC has a resolution of 16bit. This DAC has a temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device uses a single power supply.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

