| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| R-2R | |
| 16bit | |
| 2Msps | |
| 2 | |
| 2 | |
| Parallel | |
| Current | |
| Unipolar | |
| External | |
| 2.7 | |
| Single | |
| 0.055 | |
| ±2LSB | |
| ±4mV | |
| -40 | |
| 125 | |
| Tube | |
| Extended Automotive | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.05(Max) |
| Verpackungsbreite | 4.4 |
| Verpackungslänge | 9.7 |
| Leiterplatte geändert | 38 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | TSSOP |
| 38 | |
| Leitungsform | Gull-wing |
The AD5547BRUZ DAC converter, developed by Analog Devices, is the ideal tool for converting binary information into variable analog signals such as audio and video. It has a current output. This device is based on R-2R architecture. This device's digital interface is parallel. This DAC has a resolution of 16bit. This DAC has a temperature range of -40 °C to 125 °C. This device comes in tube packaging. This device uses a single power supply.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

