Analog DevicesAD5553CRMZD/A-W
DAC 1-CH R-2R/Current Steering 14-bit 8-Pin MSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| R-2R|Current Steering | |
| 14bit | |
| 1 | |
| 1 | |
| Serial (3-Wire) | |
| Current | |
| Unipolar | |
| External | |
| 4.5 | |
| Single | |
| 0.055 | |
| ±1LSB | |
| ±4mV | |
| -40 | |
| 85 | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.85 |
| Verpackungsbreite | 3 |
| Verpackungslänge | 3 |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | MSOP |
| 8 | |
| Leitungsform | Gull-wing |
Thanks to Analog Devices and their AD5553CRMZ DAC converter, you'll easily be able to convert computerized digital information and translate it into perceptible analog data. It has a current output. This device's digital interface is serial (3-wire). This device is based on R-2R architecture. This DAC has a resolution of 14bit. This DAC has a temperature range of -40 °C to 85 °C. This device comes in tube packaging. This device uses a single power supply.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

