Analog DevicesAD5554BRSZD/A-W
DAC 4-CH R-2R/Current Steering 14-bit 28-Pin SSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.40 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| R-2R|Current Steering | |
| 14bit | |
| 500ksps | |
| 4 | |
| 4 | |
| 0.9(Typ) | |
| Serial (3-Wire, SPI) | |
| Current | |
| Unipolar | |
| External | |
| 4.5 | |
| Single | |
| 1.25 | |
| ±0.5LSB | |
| ±10mV | |
| -40 | |
| 125 | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.75 |
| Verpackungsbreite | 5.3 |
| Verpackungslänge | 10.2 |
| Leiterplatte geändert | 28 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SSOP |
| 28 | |
| Leitungsform | Gull-wing |
Analog Devices brings you their latest AD5554BRSZ DAC converter, the perfect tool for converting high-quality digital data into a perceptible analog signal. It has a current output. This device's digital interface is serial (3-wire, spi). This device is based on R-2R architecture. This DAC has a resolution of 14bit. This DAC has a temperature range of -40 °C to 85 °C. This device comes in tube packaging. This device uses a single power supply.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

