Analog DevicesAD557JPZ-REEL7D/A-W
DAC 1-CH R-2R/Current Steering 8-bit 20-Pin PLCC T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.40 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| R-2R|Current Steering | |
| 8bit | |
| 1.25Msps | |
| 1 | |
| 1 | |
| 1.5 | |
| Parallel | |
| Voltage | |
| Unipolar | |
| Internal | |
| 4.5 | |
| Single | |
| 125 | |
| 1LSB | |
| 0 | |
| 70 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 3.68(Min) mm |
| Verpackungsbreite | 9.04(Max) mm |
| Verpackungslänge | 9.04(Max) mm |
| Leiterplatte geändert | 20 |
| Standard-Verpackungsname | LCC |
| Lieferantenverpackung | PLCC |
| 20 | |
| Leitungsform | J-Lead |
By using Analog Devices' AD557JPZ-REEL7 DAC converter, you'll easily be able to recover important audio and video signals from a digital stream of data. It has a voltage output. This device is based on R-2R architecture. This device's digital interface is parallel. This DAC has a resolution of 8bit. This DAC has a temperature range of 0 °C to 70 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device uses a single power supply.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

