Analog DevicesAD558TD/883BD/A-W
DAC 1-CH R-2R/Current Steering 8-bit 16-Pin SBCDIP Tube
| Not Compliant | |
| 3A001a.2.c. | |
| NRND | |
| 8542.39.00.40 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| R-2R|Current Steering | |
| 8bit | |
| 1 | |
| 1 | |
| 3 | |
| Parallel | |
| Voltage | |
| Unipolar | |
| Internal | |
| 4.5 | |
| Single | |
| 375 | |
| ±0.375LSB | |
| ±1LSB | |
| -55 | |
| 125 | |
| Tube | |
| Military | |
| Befestigung | Through Hole |
| Verpackungshöhe | 2.41 mm |
| Verpackungsbreite | 7.37 mm |
| Verpackungslänge | 20.32 mm |
| Leiterplatte geändert | 16 |
| Standard-Verpackungsname | DIP |
| Lieferantenverpackung | SBCDIP |
| 16 | |
| Leitungsform | Through Hole |
Thanks to Analog Devices and their AD558TD/883B DAC converter, you'll easily be able to convert computerized digital information and translate it into perceptible analog data. This device is based on R-2R architecture. This device's digital interface is parallel. It has a voltage output. This DAC has a resolution of 8bit. This DAC has a minimum operating temperature of -55 °C and a maximum of 125 °C. This device comes in tube packaging. This device uses a single power supply.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

