| Not Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.40 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| R-2R | |
| 10bit | |
| 1 | |
| 1 | |
| 0.25(Typ) | |
| Parallel | |
| Current | |
| Unipolar|Bipolar | |
| Internal | |
| ±16.5 | |
| Dual | |
| ±0.5LSB | |
| ±0.1%FSR(Typ) | |
| 0 | |
| 70 | |
| Tube | |
| Befestigung | Through Hole |
| Verpackungshöhe | 2.41 mm |
| Verpackungsbreite | 7.37 mm |
| Verpackungslänge | 20.32 mm |
| Leiterplatte geändert | 16 |
| Standard-Verpackungsname | DIP |
| Lieferantenverpackung | SBCDIP |
| 16 | |
| Leitungsform | Through Hole |
Computerized binary information can easily be translated into varying audio and video signals using the AD561JD DAC converter, developed especially from Analog Devices. This device is based on R-2R architecture. This device's digital interface is parallel. It has a current output. This DAC has a resolution of 10bit. Its typical dual supply voltage is -15/5 V, with a minimum of -10.8/4.5 V and maximum of ±16.5 V. This DAC has a temperature range of 0 °C to 70 °C. This device comes in tube packaging. This device uses dual power supplies.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

