| Not Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.40 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Bipolar | |
| Current Steering | |
| 12bit | |
| 1 | |
| 1 | |
| 0.4 | |
| Parallel | |
| Current | |
| Unipolar|Bipolar | |
| Internal|External | |
| ±16.5 | |
| Dual | |
| 345 | |
| ±0.75LSB | |
| ±0.25%FSR | |
| 0 | |
| 70 | |
| Tube | |
| Befestigung | Through Hole |
| Verpackungshöhe | 3.81(Max) mm |
| Verpackungsbreite | 15.49(Max) mm |
| Verpackungslänge | 32.77(Max) mm |
| Leiterplatte geändert | 24 |
| Standard-Verpackungsname | DIP |
| Lieferantenverpackung | SBCDIP |
| 24 | |
| Leitungsform | Through Hole |
Thanks to Analog Devices and their AD565AJD DAC converter, you'll easily be able to convert computerized digital information and translate it into perceptible analog data. This device is based on Current Steering architecture. This device's digital interface is parallel. It has a current output. This DAC has a resolution of 12bit. Its typical dual supply voltage is ±12 V, with a minimum of ±11.4 V and maximum of ±16.5 V. This DAC has a temperature range of 0 °C to 70 °C. This device comes in tube packaging. This device uses dual power supplies.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
