| Not Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.40 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Current Steering | |
| 12bit | |
| 1 | |
| 1 | |
| 0.4 | |
| Parallel | |
| Current | |
| Unipolar|Bipolar | |
| External|Internal | |
| ±16.5 | |
| Dual | |
| 345 | |
| ±0.5LSB | |
| ±0.25%FSR | |
| 0 | |
| 70 | |
| Tube | |
| Befestigung | Through Hole |
| Verpackungshöhe | 3.56(Max) |
| Verpackungsbreite | 7.87(Max) |
| Verpackungslänge | 32.51(Max) |
| Leiterplatte geändert | 24 |
| Standard-Verpackungsname | DIP |
| Lieferantenverpackung | SBCDIP |
| 24 | |
| Leitungsform | Through Hole |
The AD565AKD DAC converter, developed by Analog Devices, is the ideal tool for converting binary information into variable analog signals such as audio and video. This device's digital interface is parallel. This device is based on Current Steering architecture. It has a current output. This DAC has a resolution of 12bit. Its typical dual supply voltage is ±12 V, with a minimum of ±11.4 V and maximum of ±16.5 V. This DAC has a temperature range of 0 °C to 70 °C. This device comes in tube packaging. This device uses dual power supplies.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
