Analog DevicesAD5660BRJZ-2REEL7D/A-W
DAC 1-CH Resistor-String 16-bit 8-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.40 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Resistor-String | |
| 16bit | |
| 1 | |
| 1 | |
| 10 | |
| Serial (3-Wire, SPI, QSPI, Microwire) | |
| Voltage | |
| Unipolar | |
| Internal | |
| 4.5 | |
| Single | |
| 5(Typ) | |
| ±16LSB | |
| ±1%FSR | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Industrial | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.15 mm |
| Verpackungsbreite | 1.6 mm |
| Verpackungslänge | 2.9 mm |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-23 |
| 8 | |
| Leitungsform | Gull-wing |
Converting digital signals to analog can easily be handled using this AD5660BRJZ-2REEL7 from Analog Devices. It has a voltage output. This device's digital interface is serial (3-wire, spi, qspi, microwire). This device is based on Resistor-String architecture. This DAC has a resolution of 16bit. This DAC has a minimum operating temperature of -40 °C and a maximum of 105 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device uses a single power supply.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

