| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.40 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Resistor-String | |
| 16bit | |
| 4 | |
| 4 | |
| Serial (2-Wire, I2C) | |
| Voltage | |
| Unipolar | |
| External | |
| 2.7 | |
| Analog and Digital | |
| ±2LSB | |
| ±0.1%FSR | |
| -40 | |
| 105 | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.05(Max) mm |
| Verpackungsbreite | 4.4 mm |
| Verpackungslänge | 5 mm |
| Leiterplatte geändert | 16 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | TSSOP |
| 16 | |
| Leitungsform | Gull-wing |
If you need analog outputs such as audio and video from a given set of digital input, look no further than the AD5696BRUZ DAC converter, developed by Analog Devices. It has a voltage output. This device's digital interface is serial (i2c). This device is based on Resistor-String architecture. This DAC has a resolution of 16bit. This DAC has a temperature range of -40 °C to 105 °C. This device comes in tube packaging. This device uses analog and digital power.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

