Analog DevicesAD5696RBCPZ-RL7D/A-W
DAC 4-CH Resistor-String 16-bit 16-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.40 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Resistor-String | |
| 16bit | |
| 4 | |
| 4 | |
| 8 | |
| Serial (2-Wire, I2C) | |
| Voltage | |
| Unipolar | |
| Internal | |
| 2.7 | |
| Analog and Digital | |
| ±3LSB | |
| ±0.1%FSR | |
| 90dB(Typ) | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.73 mm |
| Verpackungsbreite | 3 mm |
| Verpackungslänge | 3 mm |
| Leiterplatte geändert | 16 |
| Standard-Verpackungsname | CSP |
| Lieferantenverpackung | LFCSP EP |
| 16 | |
| Leitungsform | No Lead |
If your digital signals need to be converted into analog then this AD5696RBCPZ-RL7 DAC converter from Analog Devices will easily accomplish that that. This device's digital interface is serial (2-wire, i2c). It has a voltage output. This device is based on Resistor-String architecture. This DAC has a resolution of 16bit. This DAC has a minimum operating temperature of -40 °C and a maximum of 105 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device uses analog and digital power.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

