| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.40 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Segment | |
| 12bit | |
| 1 | |
| 1 | |
| Serial (4-Wire, SPI) | |
| Voltage | |
| Unipolar|Bipolar | |
| Internal|External | |
| 4.75 | |
| ±16.5 | |
| Dual|Single | |
| 67.1(Typ) | |
| ±0.5LSB | |
| ±0.15%FSR | |
| 92dB(Typ) | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Industrial | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.05(Max) |
| Verpackungsbreite | 4.4 |
| Verpackungslänge | 5 |
| Leiterplatte geändert | 16 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | TSSOP |
| 16 | |
| Leitungsform | Gull-wing |
The AD5721RBRUZ-RL7 DAC converter, developed by Analog Devices, is the ideal tool for converting binary information into variable analog signals such as audio and video. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

