Analog DevicesAD5732RBREZD/A-W
DAC 2-CH Resistor-String 14-bit 24-Pin TSSOP EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.40 | |
| Automotive | Yes |
| PPAP | No |
| General Purpose | |
| CMOS | |
| Resistor-String | |
| 14bit | |
| 1.07Msps | |
| 2 | |
| 2 | |
| 10 | |
| Serial (3-Wire, SPI, QSPI, Microwire) | |
| Voltage | |
| Bipolar|Unipolar | |
| Internal|External | |
| 4.5 | |
| ±16.5 | |
| Single|Dual | |
| 190 | |
| ±0.05%FSR | |
| -40 | |
| 85 | |
| Tube | |
| Industrial | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1 |
| Verpackungsbreite | 4.4 |
| Verpackungslänge | 7.8 |
| Leiterplatte geändert | 24 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | TSSOP EP |
| 24 | |
| Leitungsform | Gull-wing |
Analog Devices brings you their latest AD5732RBREZ DAC converter, the perfect tool for converting high-quality digital data into a perceptible analog signal. It has a voltage output. This device's digital interface is serial (3-wire, spi, qspi, microwire). This device is based on Resistor-String architecture. This DAC has a resolution of 14bit. Its typical dual supply voltage is ±5 V, with a minimum of ±4.5 V and maximum of ±16.5 V. This DAC has a temperature range of -40 °C to 85 °C. This device comes in tube packaging. This device uses one or two power supplies.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

