Analog DevicesAD574ASE/883BA/D-W
1-Channel Single ADC SAR 12-bit Parallel 28-Pin CLLCC Tube
| Not Compliant | |
| 3A001a.2.c. | |
| NRND | |
| 8542.39.00.30 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| SAR | |
| 12bit | |
| 1 | |
| 1 | |
| Parallel | |
| Voltage | |
| Single-Ended | |
| Internal|External | |
| Unipolar|Bipolar | |
| Dual | |
| 10V/20V|±5V/±10V | |
| ±12|±15 | |
| 390 | |
| 725 | |
| ±1LSB | |
| 11 | |
| No | |
| Yes | |
| -55 | |
| 125 | |
| Tube | |
| Military | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.54(Max) mm |
| Verpackungsbreite | 11.63(Max) mm |
| Verpackungslänge | 11.63(Max) mm |
| Leiterplatte geändert | 28 |
| Standard-Verpackungsname | LCC |
| Lieferantenverpackung | CLLCC |
| 28 | |
| Leitungsform | No Lead |
Need to convert your analog signals to digital signals? This AD574ASE/883B ADC from Analog Devices will get the job done. This device is based on SAR architecture. It has a single-ended input signal. This device's digital interface is parallel. Its maximum power dissipation is 725 mW. This ADC has a resolution of 12bit. This ADC has an input voltage of 10 V/20V|±5V/±10V. Its typical dual supply voltage is ±12|±15 V, with a minimum of ±11.4 V and maximum of ±16.5 V. This ADC has a temperature range of -55 °C to 125 °C.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

