Analog DevicesAD5751ACPZVerstärker, verschiedene
Output Driver 32-Pin LFCSP EP Tray
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Output Driver | |
| -40 | |
| 105 | |
| Industrial | |
| Tray | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.73 mm |
| Verpackungsbreite | 5 mm |
| Verpackungslänge | 5 mm |
| Leiterplatte geändert | 32 |
| Standard-Verpackungsname | CSP |
| Lieferantenverpackung | LFCSP EP |
| 32 | |
| Leitungsform | No Lead |
The AD5751ACPZ OP amp circuits from Analog Devices makes life easier when it comes to designing integrated circuits. Does your electronics project require a specific amplitude radio signal? If so, the AD5751ACPZ preamplifier from Analog Devices can easily adjust it. This part has a temperature range of -40 °C to 105 °C. This component will be shipped in tray format.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.