| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.40 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Segment | |
| 16bit | |
| 4 | |
| 8 | |
| 15(Typ)|18 | |
| Serial (3-Wire, SPI, QSPI, Microwire) | |
| Current|Voltage | |
| Unipolar|Bipolar | |
| Internal|External | |
| -26.4/5.5/33 | |
| Dual | |
| 173(Typ) | |
| ±0.008%FSR | |
| ±0.14%FSR | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Industrial | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.83 mm |
| Verpackungsbreite | 9 mm |
| Verpackungslänge | 9 mm |
| Leiterplatte geändert | 64 |
| Standard-Verpackungsname | CSP |
| Lieferantenverpackung | LFCSP EP |
| 64 | |
| Leitungsform | No Lead |
Converting digital signals to analog can easily be handled using this AD5755BCPZ-REEL7 from Analog Devices. This device's digital interface is serial (3-wire, spi, qspi, microwire). It has a current|voltage output. This device is based on Segment architecture. This DAC has a resolution of 16bit. Its typical dual supply voltage is ±15/5 V, with a minimum of -10.8/4.5/9 V and maximum of -26.4/5.5/33 V. This DAC has a minimum operating temperature of -40 °C and a maximum of 105 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device uses dual power supplies.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

