| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Fixed | |
| Series | |
| 0.4% | |
| 10ppm/°C | |
| 10mV | |
| 2mV | |
| 2.5 | |
| 40 | |
| -55 | |
| 125 | |
| Extended | |
| Box | |
| Durchmesser | 5.84(Max) mm |
| Befestigung | Through Hole |
| Verpackungshöhe | 3.81(Max) mm |
| Leiterplatte geändert | 3 |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-52 |
| 3 | |
| Leitungsform | Through Hole |
Even in the event of large power supply variations, this AD580UH voltage reference power management device from Analog Devices can produce and maintain a precise DC voltage. With an output that has a voltage of 2.5 V, this is power management at its best. It has an initial accuracy of 0.4%. This will operate at a maximum voltage of 40 V, making it easy to control the power in your circuit. By operating at a load regulation of 10mV and line regulation of 2mV you can provide a constant voltage at your output. This voltage reference circuit supports series topology. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It runs with a maximum temperature coefficient of 10ppm/°C. This voltage reference circuit has an operating temperature range of -55 °C to 125 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

