Analog DevicesAD587JNZSpannungsreferenzen
V-Ref Precision 10V 10mA 8-Pin PDIP N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Fixed | |
| Series | |
| 10mV | |
| 20ppm/°C | |
| 100uV/mA | |
| 100uV/V | |
| 10 | |
| 36 | |
| 10 | |
| 0 | |
| 70 | |
| Tube | |
| Befestigung | Through Hole |
| Verpackungshöhe | 3.3 |
| Verpackungsbreite | 6.35 |
| Verpackungslänge | 9.27 |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | DIP |
| Lieferantenverpackung | PDIP N |
| 8 | |
| Leitungsform | Through Hole |
Even in the event of large power supply variations, this AD587JNZ voltage reference power management device from Analog Devices can produce and maintain a precise DC voltage. With an output that has a voltage of 10 V, this is power management at its best. It has an initial accuracy of 10mV. Supply your circuit with sufficient power by implementing this, which does not exceed 36 V. At a load regulation of 100uV/mA and line regulation of 100uV/V your circuit is capable of maintaining a constant voltage level at your output. This voltage reference circuit supports series topology. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This voltage reference circuit has a minimum operating temperature of 0 °C and a maximum of 70 °C. It runs with a maximum temperature coefficient of 20ppm/°C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

