| Not Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Fixed | |
| Series | |
| 10mV | |
| 20ppm/°C | |
| 100uV/mA | |
| 100uV/V | |
| 10 | |
| 36 | |
| 10 | |
| 0 | |
| 70 | |
| Tube | |
| Befestigung | Through Hole |
| Verpackungshöhe | 3.56(Max) mm |
| Verpackungsbreite | 7.87(Max) mm |
| Verpackungslänge | 10.29(Max) mm |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | DIP |
| Lieferantenverpackung | CDIP |
| 8 | |
| Leitungsform | Through Hole |
Even in the event of large power supply variations, this AD587JQ voltage reference power management device from Analog Devices can produce and maintain a precise DC voltage. It has an initial accuracy of 10mV. The best way to provide power to your application is by using this, which needs a voltage lower than 36 V. With an output that has a voltage of 10 V, this is power management at its best. This voltage reference circuit supports series topology. Operate at a constant current by utilizing the load regulation of 100uV/mA and line regulation of 100uV/V. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This voltage reference circuit has an operating temperature range of 0 °C to 70 °C. It runs with a maximum temperature coefficient of 20ppm/°C.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

