Analog DevicesAD588JQSpannungsreferenzen
V-Ref Programmable ±5V/±10V 10mA 16-Pin CDIP Tube
| Not Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Selectable | |
| Series | |
| 3mV | |
| 3ppm/°C | |
| 50uV/mA | |
| 200uV/V | |
| ±5/±10 | |
| 36 | |
| 10 | |
| 0 | |
| 70 | |
| Tube | |
| Befestigung | Through Hole |
| Verpackungshöhe | 3.56(Max) mm |
| Verpackungsbreite | 7.87(Max) mm |
| Verpackungslänge | 21.34(Max) mm |
| Leiterplatte geändert | 16 |
| Standard-Verpackungsname | DIP |
| Lieferantenverpackung | CDIP |
| 16 | |
| Leitungsform | Through Hole |
Even in the event of large power supply variations, this AD588JQ voltage reference power management device from Analog Devices can produce and maintain a precise DC voltage. With an output that has a voltage of ±5/±10 V, this is power management at its best. It has an initial accuracy of 3mV. Use this part at voltages lower than 36 V. This voltage reference circuit supports series topology. Users like the load regulation of 50uV/mA and line regulation of 200uV/V. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This voltage reference circuit has an operating temperature range of 0 °C to 70 °C. It runs with a maximum temperature coefficient of 3ppm/°C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

