Analog DevicesAD588KQSpannungsreferenzen
V-Ref Programmable ±5V/±10V 10mA 16-Pin CDIP Tube
| Not Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Selectable | |
| Series | |
| 1mV | |
| 1.5ppm/°C | |
| 50uV/mA | |
| 200uV/V | |
| ±5/±10 | |
| 36 | |
| 10 | |
| 0 | |
| 70 | |
| Tube | |
| Befestigung | Through Hole |
| Verpackungshöhe | 3.56(Max) mm |
| Verpackungsbreite | 7.87(Max) mm |
| Verpackungslänge | 21.34(Max) mm |
| Leiterplatte geändert | 16 |
| Standard-Verpackungsname | DIP |
| Lieferantenverpackung | CDIP |
| 16 | |
| Leitungsform | Through Hole |
Even in the event of large power supply variations, this AD588KQ voltage reference power management device from Analog Devices can produce and maintain a precise DC voltage. It has an initial accuracy of 1mV. Using the part will provide the power your application needs by requiring a voltage not exceeding 36 V. With an output that has a voltage of ±5/±10 V, this is power management at its best. To produce a constant current at your output, supply your circuit with a load regulation of 50uV/mA and line regulation of 200uV/V. This voltage reference circuit supports series topology. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This voltage reference circuit has a minimum operating temperature of 0 °C and a maximum of 70 °C. It runs with a maximum temperature coefficient of 1.5ppm/°C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

