Analog DevicesAD589MHSpannungsreferenzen
V-Ref Precision 1.235V 5mA 2-Pin TO-51 Tube
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Fixed | |
| Shunt | |
| 10ppm/°C | |
| 5mV | |
| 1.235 | |
| 5 | |
| 0 | |
| 70 | |
| Tube | |
| Durchmesser | 5.84 mm |
| Befestigung | Through Hole |
| Verpackungshöhe | 3.81(Max) mm |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-51 |
| 2 |
Even in the event of large power supply variations, this AD589MH voltage reference power management device from Analog Devices can produce and maintain a precise DC voltage. It has an initial accuracy of 1.2%. With an output that has a voltage of 1.235 V, this is power management at its best. This voltage reference circuit supports shunt topology. Your circuit has the capability to produce a constant current at its output by using a load regulation of 5mV. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This voltage reference circuit has a minimum operating temperature of 0 °C and a maximum of 70 °C. It runs with a maximum temperature coefficient of 10ppm/°C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

