Analog DevicesAD595AQSensor- und Detektorschnittstelle
Monolithic Thermocouple Amplifiers with Cold Junction Compensation
| Not Compliant | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Thermocouple Cold Junction Compensator | |
| Thermocouple | |
| Digital | |
| -55 | |
| 125 | |
| Tube | |
| Befestigung | Through Hole |
| Verpackungshöhe | 3.56(Max) mm |
| Verpackungsbreite | 7.87(Max) mm |
| Verpackungslänge | 19.94(Max) mm |
| Leiterplatte geändert | 14 |
| Standard-Verpackungsname | DIP |
| Lieferantenverpackung | CDIP |
| 14 | |
| Leitungsform | Through Hole |
This AD595AQ temperature and humidity sensor developed by Analog Devices will double up ambient condition reader into one sensor. It has an analog output. This device's minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V. This part has a minimum operating temperature of -55 °C and a maximum of 125 °C. This device comes in tube packaging.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

