Analog DevicesAD600JRZSP-Verstärker
SP Amp Variable Gain Amp Dual ±5.25V 16-Pin SOIC W Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Variable Gain Amplifier | |
| 2 | |
| 2 | |
| 35 to 50 | |
| 41.07 | |
| <60 | |
| ±5.25 | |
| 10 to 15 | |
| ±4.75 | |
| ±5 | |
| ±5.25 | |
| 1@±5V | |
| 0.000102@±5V | |
| 600 | |
| 0 | |
| 70 | |
| Tube | |
| Dual | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.3 |
| Verpackungsbreite | 7.5 |
| Verpackungslänge | 10.3 |
| Leiterplatte geändert | 16 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC W |
| 16 | |
| Leitungsform | Gull-wing |
Analog Devices brings you their latest variable gain amplifier AD600JRZ differential amplifier, a component that can be used to output a better quality sound than a mono amplifier. Its maximum power dissipation is 600 mW. Its typical dual supply voltage is ±5 V, with a minimum of ±4.75 V and maximum of ±5.25 V. This part has a minimum operating temperature of 0 °C and a maximum of 70 °C. It has 2 channels per chip. This device uses dual power supplies.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

