Analog DevicesAD602JRZ-R7SP-Verstärker
SP Amp Variable Gain Amp Dual ±5.25V 16-Pin SOIC W T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Variable Gain Amplifier | |
| 2 | |
| 2 | |
| <35 | |
| 31.07 | |
| <60 | |
| ±5.25 | |
| 10 to 15 | |
| ±4.75 | |
| ±5 | |
| ±5.25 | |
| 1@±5V | |
| 0.000102@±5V | |
| 600 | |
| 0 | |
| 70 | |
| Tape and Reel | |
| Dual | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.35(Max) mm |
| Verpackungsbreite | 7.6(Max) mm |
| Verpackungslänge | 10.5(Max) mm |
| Leiterplatte geändert | 16 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC W |
| 16 | |
| Leitungsform | Gull-wing |
Reduce sound distortion by implementing this variable gain amplifier AD602JRZ-R7 differential amplifier from Analog Devices into your electronic circuit. Its maximum power dissipation is 600 mW. Its typical dual supply voltage is ±5 V, with a minimum of ±4.75 V and maximum of ±5.25 V. This part has a temperature range of 0 °C to 70 °C. It has 2 channels per chip. This device uses dual power supplies.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

