Analog DevicesAD623ARMZ-REELInstrumentenverstärker
INST Amp Single R-R O/P ±6V/12V 8-Pin MSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Rail to Rail Output | |
| 70 | |
| 80 | |
| 0.5@5V | |
| ±6|12 | |
| 10 to 15 | |
| 2.7 | |
| 3|5|9 | |
| 12 | |
| ±2.5 | |
| ±3|±5 | |
| ±6 | |
| 0.025@5V | |
| 2000(Typ)@5V | |
| Single|Dual | |
| 650 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.85 |
| Verpackungsbreite | 3 |
| Verpackungslänge | 3 |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | MSOP |
| 8 | |
| Leitungsform | Gull-wing |
This instrumentation amplifier AD623ARMZ-REEL differential amplifier from Analog Devices uses a combination of two amplifiers to amplify audio signals. It has a rail to rail output. Its maximum power dissipation is 650 mW. Its typical dual supply voltage is ±3|±5 V, with a minimum of ±2.5 V and maximum of ±6 V. This part has a temperature range of -40 °C to 85 °C. This device uses one or two power supplies. It has a single channel per chip.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

