Analog DevicesAD623BRZInstrumentenverstärker
INST Amp Single R-R O/P ±6V/12V 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Rail to Rail Output | |
| 77 | |
| 80 | |
| 0.1@5V | |
| ±6|12 | |
| 10 to 15 | |
| 2.7 | |
| 3|5|9 | |
| 12 | |
| ±2.5 | |
| ±3|±5 | |
| ±6 | |
| 0.025@5V | |
| 2000(Typ)@5V | |
| Single|Dual | |
| 650 | |
| -40 | |
| 85 | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.5(Max) mm |
| Verpackungsbreite | 4(Max) mm |
| Verpackungslänge | 5(Max) mm |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC N |
| 8 | |
| Leitungsform | Gull-wing |
Do you need an electronic device to amplify audio signals in two channels? Then instrumentation amplifier AD623BRZ differential amplifier from Analog Devices is perfect for you! Its maximum power dissipation is 650 mW. It has a rail to rail output. Its typical dual supply voltage is ±3|±5 V, with a minimum of ±2.5 V and maximum of ±6 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a single channel per chip. This device uses one or two power supplies.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

